
This Fuji Electric panel mount switch features a maximum operating temperature of 70°C and a mechanical life of 10 million cycles. It can withstand a maximum voltage rating of 120V AC and has an electrical life of 10 million cycles. The switch is designed for panel mount applications and has a straight orientation with a contact block termination.
Sign in to ask questions about the Fuji Electric AR22M3R-11Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AR22M3R-11Y technical specifications.
| Actuator Color | Yellow |
| Electrical Life | 10000000Cycles |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 120V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Contact Block |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Fuji Electric AR22M3R-11Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
