Fuji Electric AR22M5R-01R technical specifications.
| Actuator Color | Red |
| Max Operating Temperature | 60°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR22M5R-01R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.