This Fuji Electric panel mount switch features a red actuator and operates within a temperature range of -20°C to 70°C. It has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. The switch is mounted to a panel and has a straight orientation with a screw termination.
Checking distributor stock and pricing after the page loads.
Fuji Electric AR30F0R-01R technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.