The AR30F0R-10B is a non-latching, single-pole, single-throw (SPST) switch with a flush round button actuator and screw termination. It is designed for panel mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. The switch has an electrical life of 500,000 cycles and a panel cutout diameter of 30.5mm. It is suitable for use in a variety of applications, including those requiring momentary contact operation.
Checking distributor stock and pricing after the page loads.
Fuji Electric AR30F0R-10B technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 30.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |