This SPST flush round button panel mount switch features a momentary contact configuration with a screw termination style. It has a minimum operating temperature of -20°C and a maximum operating temperature of 70°C. The switch has a panel cutout dimension of 30.5mm and an electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 30.5(Round)mm |