
This SPST panel mount switch features a mechanical life of 1000000 cycles and operates within a temperature range of -20°C to 70°C. It has a screw termination and a straight orientation. The switch is designed for panel mounting and has a black actuator with a length of 0mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric AR30F5R-10B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AR30F5R-10B technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR30F5R-10B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
