Switch Push Button N.C. SPST Mushroom Button Alternate Contact Screw Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric AR30M5R-01R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AR30M5R-01R technical specifications.
| Actuator Color | Red |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR30M5R-01R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.