The AR30V0R-01R is a linear voltage regulator from Fuji Electric with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a mechanical life of 100,000 cycles and an electrical life of 1,000,000 cycles. The regulator has a panel mount termination and an IP65 rating for dust and water resistance. It operates with a throw configuration of SPST and an operating force of 30N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric AR30V0R-01R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric AR30V0R-01R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 40mm |
| Depth | 40mm |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 30N |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric AR30V0R-01R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
