This DPST mushroom button switch features a switch configuration of N.O./N.C. and a pole throw configuration of DPST. It has a mushroom button actuator style and a screw termination style. The switch is mounted on a panel and has a straight body orientation. It is designed for momentary contact and operates within a temperature range of -20°C to 70°C. The panel cutout dimensions are 16.2mm in diameter.
Fuji Electric AR30V5R-11R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Mushroom Button |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.