
Power Transformer 115V/127V Prim
Fuji Electric AR9T511-L technical specifications.
| Dimension | N/A |
| Manufacturer | Fuji Electric |
| Family | AR9 |
| Mounting | N/A |
| High Potential | N/A |
| Part No | AR9T511-L |
| Packaging | N/A |
| Primary Configuration | N/A |
| Pin_Count | N/A |
| Primary Frequency | N/A |
| Primary Side Voltage | 115,127 V |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Turns Ratio | N/A |
| Secondary Configuration | N/A |
| Secondary Side Current | N/A |
| Secondary Side Voltage | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR9T511-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.