
This linear voltage regulator is a 200/220V LDO from Fuji Electric. It is a member of the AR9 family of power management ICs. The operating temperature range is not specified. The device is compliant with RoHS regulations, although the level of compliance is unknown.
Fuji Electric AR9T511-M technical specifications.
| Dimension | N/A |
| Manufacturer | Fuji Electric |
| Family | AR9 |
| Mounting | N/A |
| High Potential | N/A |
| Part No | AR9T511-M |
| Packaging | N/A |
| Primary Configuration | N/A |
| Pin_Count | N/A |
| Primary Frequency | N/A |
| Primary Side Voltage | 200/220 V |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Turns Ratio | N/A |
| Secondary Configuration | N/A |
| Secondary Side Current | N/A |
| Secondary Side Voltage | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric AR9T511-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.