This thermal magnetic relay features a flat terminal design and screw mount configuration. It has 4 terminals and is rated for 48VDC with a current rating of 15A. The relay operates within a temperature range of -5C to 40C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric BU2FHC-015Y1WKFN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Flat |
| Mounting | Screw Mount |
| Number of Terminals | 4 |
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 48VDC |
| Current Rating | 15A |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Cage Code | SCT92 |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fuji Electric BU2FHC-015Y1WKFN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.