
The BU3EHC-030Y1W2KF6 is a thermal magnetic relay with a 600VAC/250VDC voltage rating and 30A current rating. It features a flat terminal design and screw mount for secure installation. The relay operates within a temperature range of -5°C to 40°C. It is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric BU3EHC-030Y1W2KF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Flat |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 600VAC|250VDC |
| Current Rating | 30A |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| Cage Code | SCT92 |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Fuji Electric BU3EHC-030Y1W2KF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.