Circuit Breaker Thermal Magnetic 2Pole 50A 690VAC/250VDC
Fuji Electric BW100EAG-2P050 technical specifications.
| Current Rating | 50A |
| Number of Poles | 2 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 690.25kV |
| RoHS | Not Compliant |
No datasheet is available for this part.