
Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC/250VDC
Sign in to ask questions about the Fuji Electric BW125JAGU-3P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric BW125JAGU-3P100 technical specifications.
| Current Rating | 100A |
| Mount | Panel |
| Number of Poles | 3 |
| Voltage Rating (AC) | 690.25kV |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric BW125JAGU-3P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
