Circuit Breaker Thermal Magnetic 2Pole 400A 690VAC/250VDC
Sign in to ask questions about the Fuji Electric BW400EAGU-2P400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric BW400EAGU-2P400 technical specifications.
| Current Rating | 400A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 690.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW400EAGU-2P400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.