Circuit Breaker Earth Leakage 2Pole 5A 240VAC
Fuji Electric BW50RBGU-2P005 technical specifications.
| Type | Earth Leakage |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 5A |
| Actuator Type | Handle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric BW50RBGU-2P005 to view detailed technical specifications.
No datasheet is available for this part.