Fuji Electric's BW50RBGU-3P005 is a 3-pole circuit breaker with a molded case and screw terminals. It has a voltage rating of 240VAC and a current rating of 5A. The breaker features a handle actuator and is designed for panel mount applications. It has six terminals and a typical AC voltage rating of 240V. The breaker is suitable for general use in various applications.
Fuji Electric BW50RBGU-3P005 technical specifications.
| Type | Molded Case |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 5A |
| Actuator Type | Handle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 240V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric BW50RBGU-3P005 to view detailed technical specifications.
No datasheet is available for this part.