Circuit Breaker Molded Case 3Pole 40A 240VAC
Fuji Electric BW50RBGU-3P040 technical specifications.
| Type | Molded Case |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 40A |
| Actuator Type | Handle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric BW50RBGU-3P040 to view detailed technical specifications.
No datasheet is available for this part.