Molded Case Circuit Breakers Terminal Covers
Checking distributor stock and pricing after the page loads.
| Family | BW9K2SHA |
| Manufacturer | Fuji Electric |
| Part No | BW9K2SHA |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Alarm Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |