The Fuji Electric BW9W1DG0 is an auxiliary switch with unknown specifications. It is categorized under circuit protection, circuit breakers, and accessories. The part is manufactured by Fuji Electric and has a part number of BW9W1DG0. The operating temperature range is unknown, and the RoHS compliance status is also unknown.
Fuji Electric BW9W1DG0 technical specifications.
| Family | BW9W1DG0 |
| Manufacturer | Fuji Electric |
| Part No | BW9W1DG0 |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Auxiliary Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW9W1DG0 to view detailed technical specifications.
No datasheet is available for this part.