The Fuji Electric BW9W1DHA is an auxiliary switch with an unknown pole throw configuration and switch configuration. It is categorized under circuit protection, circuit breakers, and accessories. The device is manufactured by Fuji Electric and has a part number of BW9W1DHA. The operating temperature range and maximum current rating are unknown.
Fuji Electric BW9W1DHA technical specifications.
| Family | BW9W1DHA |
| Manufacturer | Fuji Electric |
| Part No | BW9W1DHA |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Auxiliary Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW9W1DHA to view detailed technical specifications.
No datasheet is available for this part.