Molded Case Circuit Breakers Terminal Covers
Fuji Electric BW9WKDG0 technical specifications.
| Family | BW9WKDG0 |
| Manufacturer | Fuji Electric |
| Part No | BW9WKDG0 |
| Packaging | N/A |
| Max Current Rating | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Auxiliary/Alarm Switch |
| Pole Throw Configuration | N/A |
| Switch Configuration | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric BW9WKDG0 to view detailed technical specifications.
No datasheet is available for this part.