
Circuit Breaker 1Pole 2A 250VAC
Sign in to ask questions about the Fuji Electric CP31FM/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric CP31FM/2 technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Fuji Electric CP31FM/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
