
Circuit Breaker Hydraulic Magnetic 1Pole 2A 240VAC/65VDC
Fuji Electric CP31FM/2W technical specifications.
| Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Voltage Rating (AC) | 24.065kV |
| RoHS | Unconfirmed |
No datasheet is available for this part.
