
Circuit Breaker Hydraulic Magnetic 1Pole 7A 240VAC/65VDC
Sign in to ask questions about the Fuji Electric CP31FM/7W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric CP31FM/7W technical specifications.
| Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 24.065kV |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric CP31FM/7W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
