
Sign in to ask questions about the Fuji Electric CP32D/5W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric CP32D/5W technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric CP32D/5W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
