Circuit Breaker 2Pole 5A 250VAC
Fuji Electric CP32E/5 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
No datasheet is available for this part.