Circuit Breaker 2Pole 3A 250VAC
Sign in to ask questions about the Fuji Electric CP32EM/3WDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric CP32EM/3WDC technical specifications.
| Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Unconfirmed |
Download the complete datasheet for Fuji Electric CP32EM/3WDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
