Circuit Breaker 2Pole 30A 250VAC
Fuji Electric CP32FM/30 technical specifications.
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| Actuator Type | Push Button |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.