The CP32FM/7 is a 2-pole circuit breaker with a voltage rating of 250VAC and a current rating of 7A. It features a push button actuator and is designed for mounting on DIN rail. The operating temperature range is from -10°C to 60°C. The circuit breaker has 4 terminals and a pin count of 4.
Fuji Electric CP32FM/7 technical specifications.
| Number of Poles | 2 |
| Voltage Rating | 250VAC |
| Current Rating | 7A |
| Actuator Type | Push Button |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric CP32FM/7 to view detailed technical specifications.
No datasheet is available for this part.