Circuit Breaker Hydraulic Magnetic 3Pole 30A 240VAC
Fuji Electric CP33FM/30 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.