Fuse Very Fast Acting 30A 250V Screw Mount Screw
Checking distributor stock and pricing after the page loads.
Fuji Electric CR2LS-30S/UL technical specifications.
| Current Rating | 30A |
| Voltage Rating | 250V |
| Termination Style | Screw |
| Acting | Very Fast |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.35A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |