Switch Indicators 220VAC Incandescent Lamp Round Screw Panel Mount with Threads
Fuji Electric DR30D0L-M4W technical specifications.
| Typical Operating Voltage | 220VAC |
| Light Source | Incandescent Lamp |
| Bezel Shape | Round |
| Lens Shape | Round Dome |
| Lens Color | White |
| Terminal Type | Screw |
| Mounting | Panel Mount with Threads |
No datasheet is available for this part.