Circuit Breaker Short Circuit Protection 3Pole 250A
Checking distributor stock and pricing after the page loads.
| Type | Short Circuit Protection |
| Number of Poles | 3 |
| Current Rating | 250A |
| Mounting | Screw Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |