Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ULTRA SMALL PACKAGE-2
Fuji Electric ERA15-04 technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric ERA15-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.