The ESAC25M-02C is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a single terminal position and a pin count of 3. The diode element is made of silicon and is a type of rectifier diode. The maximum reverse voltage is 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fuji Electric ESAC25M-02C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric ESAC25M-02C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.