Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, PLASTIC, TO-3PF, 3 PIN
Sign in to ask questions about the Fuji Electric ESAD92M-02RR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric ESAD92M-02RR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric ESAD92M-02RR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.