Power Bipolar Transistor, 50A I(C), 600V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 5 Pin, M201, 5 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Pin Count | 5 |
| Number of Elements | 2 |
| REACH | unknown |
| Military Spec | False |