The EW125JAGU-3P040B is a thermal magnetic circuit breaker with a 440VAC voltage rating and 40A current rating. It features a screw terminal design and a panel mount configuration with six terminals. The breaker has a handle actuator type and is designed for panel mounting. It is suitable for general use in circuit protection applications.
Fuji Electric EW125JAGU-3P040B technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 440VAC |
| Current Rating | 40A |
| Actuator Type | Handle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 440V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fuji Electric EW125JAGU-3P040B to view detailed technical specifications.
No datasheet is available for this part.