Circuit Breaker Hydraulic Magnetic 3Pole 5A 440VAC
Fuji Electric EW32SAG-3P005B technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 440VAC |
| Current Rating | 5A |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric EW32SAG-3P005B to view detailed technical specifications.
No datasheet is available for this part.