The FA13842P is an 8-pin DIP DC/DC controller regulator from Fuji Electric. It operates within a temperature range of -25C to 85C and accepts input voltages between 10V and 25V. The device features a dual terminal position and has a JEDEC package code of R-PDIP-T8. The FA13842P measures 7.62mm in width and 9.3mm in length, with a pin count of 8 and a single function.
Fuji Electric FA13842P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric FA13842P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.