The FA3641P is an 8-pin DIP DC/DC controller from Fuji Electric. It operates within a temperature range of -30°C to 85°C and accepts input voltages between 10V and 28V. The device features a single function and is packaged in a DIP8 format with a width of 7.62mm and length of 9.3mm.
Fuji Electric FA3641P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.