The Fuji Electric FA3647P is an 8-pin DIP DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a dual terminal position and a JEDEC package code of R-PDIP-T8. The device has a width of 7.62mm and a length of 9.3mm, with a pin count of 8 and a single function. It operates within an input voltage range of 10 to 28 volts.
Fuji Electric FA3647P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.