The Fuji Electric FA5510N is an 8-terminal DC/DC controller IC with a temperature grade of OTHER. It operates within a temperature range of -30C to 85C and has an input voltage range of 10V to 28V. The device is packaged in a SOP-8 format, measuring 3.9mm in width and 4.9mm in length. It has a single function and 8 pins.
Fuji Electric FA5510N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric FA5510N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.