The FA5510P DC/DC controller from Fuji Electric operates within a temperature range of -30°C to 85°C. It features 8 terminals in a dual terminal position and has a pin count of 8. The device is packaged in a DIP-8 format with dimensions of 7.62mm in width and 9.3mm in length. It can handle input voltages between 10V and 28V.
Sign in to ask questions about the Fuji Electric FA5510P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric FA5510P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric FA5510P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.