The FA5511P DC/DC controller from Fuji Electric is a single-function device with 8 terminals. It operates within a temperature range of -30C to 85C and is packaged in an 8-pin DIP. The controller accepts input voltages between 10V and 28V.
Sign in to ask questions about the Fuji Electric FA5511P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric FA5511P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric FA5511P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.