The FA5515P is an 8-pin DIP DC/DC controller from Fuji Electric, designed for operation between -30C and 85C. It has a single function and accepts input voltages between 10V and 28V. The device is packaged in a DIP8 format with a width of 7.62mm and length of 9.3mm. It has 8 terminals and a temperature grade of OTHER.
Sign in to ask questions about the Fuji Electric FA5515P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fuji Electric FA5515P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fuji Electric FA5515P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.