
The FGW50N60VD is a 600V insulated gate bipolar transistor from Fuji Electric, packaged in a TO-247 case for through-hole mounting. It can handle a maximum collector current of 50A and a maximum power dissipation of 360W. The transistor operates within a temperature range of -40°C to 175°C and has a collector-emitter saturation voltage of 1.6V. It is designed for high-power applications and meets the requirements for insulated gate bipolar transistors.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 20.95mm |
| Length | 15.9mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Width | 5.03mm |
| RoHS | Not Compliant |