AC/DC Power Supply Single-OUT 12V 25A 300W
Fuji Electric FH300UAD technical specifications.
| Warranty | 1Year |
| Style | Rackmount |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 88(Min)% |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC 60320-C14 |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 4A |
| Tolerance | ±3% |
| Ripple & Noise | 200mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric FH300UAD to view detailed technical specifications.
No datasheet is available for this part.